Filter Your Search
1 - 2 of 2 results
|
NB100LVEP56MNG
onsemi
|
$21.1138 | Yes | Active | 2.5 V | 650 ps | 700 ps | 2 | 2 | 1 | YES | HVQCCN | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 65 mA | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ONSEMI | QFN24, 4x4, 0.5P | QFN-24 | 24 | 485L-01 | compliant | 8542.39.00.01 | onsemi | ||
|
NB100LVEP56MNG
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | 650 ps | 2 | 2 | 1 | YES | HVQCCN | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, LEAD FREE, QFN-24 | 24 | unknown |