Filter Your Search
1 - 1 of 1 results
|
NAZJ221M25V8X10.5NLBWF
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 25 V | 552.5 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 55 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 11.2 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , | compliant | EAR99 |