Filter Your Search
1 - 1 of 1 results
|
NAZH221M16V6.3X6.1NBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 150 mA | 20 % | 2626 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 35.2 µA | 0.16 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.1 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , | compliant |