Parametric results for: nazh151m16v6.3x6.1nbf under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nazh151m16v63x61nbf
Select parts from the table below to compare.
Compare
Compare
NAZH151M16V6.3X6.1NBF
NIC Components Corp
Check for Price Yes Obsolete 150 µF 16 V 150 mA 20 % 2626 260 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 24 µA 0.16 e6 AEC-Q200 105 °C -55 °C 2 SMT TR, 13 INCH YES Tin/Bismuth (Sn/Bi) FLAT 6.1 mm 6.6 mm 6.6 mm NIC COMPONENTS CORP , compliant