Filter Your Search
1 - 1 of 1 results
|
NAWE220M35V6.3X5.5NSF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 22 µF | 35 V | 46 mA | 20 % | 2826 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.5 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 |