Parametric results for: natk161m35v8x10.8nlbyf under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: natk161m35v8x108nlbyf
Select parts from the table below to compare.
Compare
Compare
NATK161M35V8X10.8NLBYF
NIC Components Corp
Check for Price Buy Yes Active 160 µF 35 V 180 mA 20 % 3333 180 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 56 µA 0.14 AEC-Q200; IATF 16949 125 °C -40 °C 2 SMT TR, 15 Inch YES FLAT 8 mm 10.8 mm 8.3 mm 8.3 mm NIC COMPONENTS CORP , 3533 compliant EAR99 8532.22.00.20