Filter Your Search
1 - 1 of 1 results
|
NASE220M16V4X5.5NLBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 22 µF | 16 V | 30 mA | 20 % | 1817 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.18 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 |