Filter Your Search
1 - 3 of 3 results
|
NAND256W3A2BZA6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 8 | 16K | 32MX8 | 3 V | 12 µs | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | e1 | 85 °C | -40 °C | 55 | PLASTIC/EPOXY | TFBGA | BGA55,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | 55 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND256W3A2BZA6F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | e1 | 85 °C | -40 °C | 55 | PLASTIC/EPOXY | TFBGA | BGA55,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA55,8X12,32 | 55 | compliant | EAR99 | 8542.32.00.51 | ||||
|
NAND256W3A2BZA6F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 268.4355 Mbit | 8 | 16K | 32MX8 | 3 V | 12 µs | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 55 | PLASTIC/EPOXY | TFBGA | BGA55,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.05 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, BGA55,8X12,32 | 55 | unknown | EAR99 | 8542.32.00.51 |