Filter Your Search
1 - 10 of 614 results
|
NAND04GW3B3AN6T
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3 V | 35 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NAND04GW4B2DZL6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 20 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B52 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 650 µm | 17 mm | 12 mm | STMICROELECTRONICS | LGA | 12 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, LGA-52 | 52 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
NAND04GW4B2DZL6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 20 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B52 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 650 µm | 17 mm | 12 mm | STMICROELECTRONICS | LGA | 12 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, LGA-52 | 52 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
NAND04GW3C2AN6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3 V | 45 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | MLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NAND04GR3B3CN6T
STMicroelectronics
|
Check for Price | No | Transferred | 4.295 Gbit | 8 | 512MX8 | 1.8 V | 35 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND04GW4B3CN1F
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.295 Gbit | 16 | 256MX16 | 3 V | 35 ns | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NAND04GW3B3BN6
STMicroelectronics
|
Check for Price | No | Transferred | 4.295 Gbit | 8 | 512MX8 | 3 V | 35 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND04GR4B2CN6F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 4.295 Gbit | 16 | 256MX16 | 1.8 V | 35 ns | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND04GWEB2AN6E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3 V | 25 µs | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSSOP, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
NAND04GW3B3AN1T
STMicroelectronics
|
Check for Price | No | Transferred | 4.295 Gbit | 8 | 128K | 512MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP48,.8,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 |