Filter Your Search
1 - 2 of 2 results
|
NAND01GR4B3BN1T
STMicroelectronics
|
Check for Price | No | No | Transferred | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
NAND01GR4B3BN1T
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 |