Filter Your Search
1 - 3 of 3 results
|
NAL-4.5W-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; IEC; UL | e1 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | TIN SILVER COPPER | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm X 7.4mm X 9.7mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||
|
NAL-4.5W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
NAL-4.5W-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |