Filter Your Search
1 - 1 of 1 results
|
NACZ102M6.3V8X10.5TR15M1F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 1 mF | 6.3 V | 270 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.28 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3533 | compliant | EAR99 |