Filter Your Search
1 - 1 of 1 results
|
NACV220M400V16X17TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 400 V | 115 mA | 20 % | 6464 | 18.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACV | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | FLAT | NIC COMPONENTS CORP | , 6464 | compliant | EAR99 | 8532.22.00.20 |