Filter Your Search
1 - 1 of 1 results
|
NACP4R7M35V4X4.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 18 mA | 20 % | 1717 | 49.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | NACP | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 |