Filter Your Search
1 - 9 of 9 results
|
NACK471M35V12.5X14TR13WTY
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 1.1 A | 20 % | 5953 | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14.3 mm | 15 mm | 13.5 mm | NIC COMPONENTS CORP | , 5953 | compliant | EAR99 | ||||||||||||||
|
NACK471M35V12.5X14TR13WTYF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 825 mA | 20 % | 5953 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 164.5 µA | NACK | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14.3 mm | 15 mm | 13.5 mm | NIC COMPONENTS CORP | , 5953 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACK471M35V12.5X14TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 470 µF | 35 V | 825 mA | 20 % | 5050 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164.5 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5050 | compliant | EAR99 | 8532.22.00.20 | ||||
|
NACK471M35V12.5X14TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 825 mA | 20 % | 5952 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164.5 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACK471M35V12.5X14TR13T2F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 35 V | 1.1 A | 20 % | 5353 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 164.5 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIC COMPONENTS CORP | , 5353 | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NACK471M35V12.5X14TR13WTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 35 V | 825 mA | 20 % | 5953 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 164.5 µA | NACK | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14.3 mm | 15 mm | 13.5 mm | NIC COMPONENTS CORP | , 5953 | compliant | EAR99 | 8532.22.00.20 | ||
|
NACK471M35V12.5X14TR13WT
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 1.1 A | 20 % | 5953 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 164.5 µA | NACK | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | FLAT | 14.3 mm | 15 mm | 13.5 mm | NIC COMPONENTS CORP | , 5953 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACK471M35V12.5X14TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 470 µF | 35 V | 1.1 A | 20 % | 5050 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 164.5 mA | NACK | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5050 | compliant | EAR99 | 8532.22.00.20 | ||
|
NACK471M35V12.5X14TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 1.1 A | 20 % | 5952 | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 |