Filter Your Search
1 - 2 of 2 results
|
NACEN2R2K50V5X5.5TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 2.2 µF | 50 V | 15 mA | 10 % | 2121 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.3 µA | 0.15 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NACEN2R2K50V5X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 15 mA | 10 % | 2121 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.3 µA | NACEN(50V) | 0.15 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.5 mm | 5.3 mm | 5.6 mm | NIC COMPONENTS CORP | , 2121 | unknown | EAR99 | 8532.22.00.20 |