Filter Your Search
1 - 2 of 2 results
|
N989-05-21R5-CG
TT Electronics Resistors
|
Check for Price | No | Active | 21.5 Ω | 0.25 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 21.5 Ω | ISOLATED | 7 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N989-05-21R5-CG
TT Electronics Resistors
|
Check for Price | No | Active | 21.5 Ω | 0.25 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 |