Filter Your Search
1 - 8 of 8 results
|
N9312F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | NO | DIP | 30 pF | 93 | MULTIPLEXER | TTL | COMPLEMENTARY | 47.7 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
N9312B
Signetics
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | NO | DIP | 30 pF | 93 | MULTIPLEXER | TTL | COMPLEMENTARY | 47.7 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
N9312F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | NO | DIP | 30 pF | 93 | MULTIPLEXER | TTL | COMPLEMENTARY | 47.7 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
N9312B
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | NO | DIP | 30 pF | 93 | MULTIPLEXER | TTL | COMPLEMENTARY | 47.7 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
N9314F
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | D LATCH | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
N9314N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | D LATCH | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
N9312F
Signetics
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | NO | DIP | 30 pF | 93 | MULTIPLEXER | TTL | COMPLEMENTARY | 47.7 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
N9312B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | NO | DIP | 30 pF | 93 | MULTIPLEXER | TTL | COMPLEMENTARY | 47.7 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |