Filter Your Search
1 - 3 of 3 results
|
N82S137F
NXP Semiconductors
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 60 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 140 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-CDIP-T18 | Not Qualified | e0 | 75 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||
|
N82S137F
Signetics
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 60 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 140 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-CDIP-T18 | Not Qualified | e0 | 75 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | unknown | EAR99 | 8542.32.00.71 | DIP-18 | ||
|
N82S137F
Philips Semiconductors
|
Check for Price | No | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 60 ns | OTP ROM | 1000 | 1.024 k | 140 µA | TTL | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | DIP-18 |