Filter Your Search
1 - 3 of 3 results
|
N82S115FB
Philips Semiconductors
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 60 ns | OTP ROM | COMMON | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | NO | 175 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||
|
N82S115F
Philips Semiconductors
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 60 ns | OTP ROM | COMMON | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | NO | 175 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-24 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S115FA
Philips Semiconductors
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 60 ns | OTP ROM | COMMON | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | NO | 175 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 |