Filter Your Search
1 - 10 of 775 results
|
N82S10N
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 40 ns | STANDARD SRAM | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 170 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
N82S147FA
Philips Semiconductors
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 60 ns | OTP ROM | 512 | 512 words | 155 µA | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
N82S181CN3
Philips Semiconductors
|
Check for Price | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | OTP ROM | 1000 | 1.024 k | 175 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
N82S129NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
N82S141AA
YAGEO Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
N82S101FB
Philips Semiconductors
|
Check for Price | No | Obsolete | TTL | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | PLA-TYPE | 16 | 8 | 48 | OT PLD | 5 V | ||||||||||||||||||||||
|
N82S147AN
NXP Semiconductors
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 20 | |||||||||||||||
|
N82S106IA
Philips Semiconductors
|
Check for Price | No | Obsolete | 6.144 kbit | 8 | 768X8 | OTP ROM | 768 | 768 words | TTL | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
N82S147BA
Philips Semiconductors
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 25 ns | OTP ROM | 512 | 512 words | 155 µA | TTL | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC20,.4SQ | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
N82S154NA
Philips Semiconductors
|
Check for Price | No | Obsolete | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | PLS-TYPE | 16 | 12 | 42 | OT PLD | 5 V |