Filter Your Search
1 - 10 of 11 results
|
N8234W
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | YES | QFP | 30 pF | OPEN-COLLECTOR | 82 | MULTIPLEXER | TTL | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-CQFP-F16 | Not Qualified | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | QUAD | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||
|
N8234FB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
N8234NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
N8234W
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | YES | QFP | 30 pF | OPEN-COLLECTOR | 82 | MULTIPLEXER | TTL | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-CQFP-F16 | Not Qualified | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | QUAD | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||
|
N8234F
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | NO | DIP | 30 pF | OPEN-COLLECTOR | 82 | MULTIPLEXER | TTL | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
N8234B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | NO | DIP | 30 pF | OPEN-COLLECTOR | 82 | MULTIPLEXER | TTL | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||
|
N8234F
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
N8234W
Signetics
|
Check for Price | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | YES | QFP | 30 pF | OPEN-COLLECTOR | 82 | MULTIPLEXER | TTL | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-CQFP-F16 | Not Qualified | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | QUAD | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||
|
N8234B
Signetics
|
Check for Price | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | NO | DIP | 30 pF | OPEN-COLLECTOR | 82 | MULTIPLEXER | TTL | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||
|
N8234F
Signetics
|
Check for Price | No | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | NO | DIP | 30 pF | OPEN-COLLECTOR | 82 | MULTIPLEXER | TTL | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-16 | unknown | 8542.39.00.01 |