Filter Your Search
1 - 10 of 19 results
|
EN80C196KB16
Intel Corporation
|
$5.2609 | Yes | Obsolete | 16 | 16 MHz | 232 | 8096 | YES | 5 V | CMOS | 60 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | unknown | 8542.31.00.01 | Intel | ||||||||||||||||||||||||||||||||||
|
EN80C196KB
Intel Corporation
|
Check for Price | Yes | Active | 16 | 12 MHz | 232 | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
N80C196KB12
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 0 | 232 | 16 | 16 | 12 MHz | 40 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | compliant | 8542.31.00.01 | LCC | PLASTIC, LCC-68 | 68 | ||||||||||||
|
N80C196KB
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | PLASTIC, LCC-68 | |||||||||||||||||||||||
|
N80C196KB10
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 10 MHz | 16 | 16 | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | PLASTIC, LCC-68 | |||||||||||||||||||||||
|
TN80C196KB10
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 232 | 232 | 8096 | 16 | 16 | 10 MHz | 40 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | 47.23 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | unknown | 8542.31.00.01 | LCC | PLASTIC, LCC-68 | 68 | ||||||
|
LN80C196KB16
Intel Corporation
|
Check for Price | Active | 16 | 16 MHz | 232 | 8096 | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
TN80C196KB12
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 0 | 232 | 16 | 16 | 12 MHz | 40 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | unknown | 8542.31.00.01 | LCC | PLASTIC, LCC-68 | 68 | |||||||||||
|
TN80C196KB16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 232 | 232 | 16 | 16 | 16 MHz | 40 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | 70.51 mA | 5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEL CORP | unknown | 8542.31.00.01 | Intel | LCC | PLASTIC, LCC-68 | 68 | |||||||||
|
N80C196KB16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 232 | 232 | 16 | 16 | 16 MHz | 40 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | 70.51 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | compliant | 8542.31.00.01 | Intel | LCC | PLASTIC, LCC-68 | 68 |