Filter Your Search
1 - 1 of 1 results
|
N79E825ARG
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 8 | 20 MHz | 16384 | 256 | 256 | 8052 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | FIXED POINT | YES | NO | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NUVOTON TECHNOLOGY CORP | SSOP, SSOP20,.3 | compliant | 8542.31.00.01 |