Parametric results for: n74s74d under FF/Latches

Filter Your Search

1 - 10 of 19 results

|
Manufacturer Part Number: n74s74d
Select parts from the table below to compare.
Compare
Compare
SN74S74D
Texas Instruments
$0.7018 Yes Yes Active 5 V 9 ns 9 ns 2 1 YES SOP 75 MHz 15 pF POSITIVE EDGE S D FLIP-FLOP TTL 50 MHz 20 mA COMPLEMENTARY 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S74DG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 9 ns 2 1 YES SOP POSITIVE EDGE S D FLIP-FLOP TTL 75 MHz COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
SN74S74D3
Texas Instruments
Check for Price No Obsolete 5 V 2 YES SOP POSITIVE EDGE JBAR-KBAR FLIP-FLOP TTL COMMERCIAL R-PDSO-G14 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP14,.25 not_compliant 8542.39.00.01
SN74S74DE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 9 ns 2 1 YES SOP 75 MHz 15 pF POSITIVE EDGE S D FLIP-FLOP TTL 75 MHz 20 mA COMPLEMENTARY 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01 Texas Instruments
SN74S74DRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 9 ns 2 1 YES SOP 75 MHz POSITIVE EDGE S D FLIP-FLOP TTL 75 MHz 20 mA COMPLEMENTARY 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
SN74S74D
Rochester Electronics LLC
Check for Price Active 5 V 9 ns 2 1 YES SOP POSITIVE EDGE S D FLIP-FLOP TTL 75 MHz COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC GREEN, PLASTIC, SOIC-14 unknown 8542.39.00.01
SN74S74D3
Rochester Electronics LLC
Check for Price Contact Manufacturer ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01
N74S74D
YAGEO Corporation
Check for Price Obsolete 5 V 9 ns 2 1 YES SOP 15 pF POSITIVE EDGE S D FLIP-FLOP TTL 75 MHz COMPLEMENTARY 50 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01
SN74S74DR
Rochester Electronics LLC
Check for Price Obsolete 5 V 9 ns 2 1 YES SOP POSITIVE EDGE S D FLIP-FLOP TTL 75 MHz COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC GREEN, PLASTIC, SOIC-14 unknown 8542.39.00.01
SN74S74DRE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 9 ns 2 1 YES SOP POSITIVE EDGE S D FLIP-FLOP TTL 75 MHz COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01