Filter Your Search
1 - 10 of 12 results
|
N74S225N
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 | 16X5 | 5 V | 10 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | 120 µA | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
SN74S225N3
Rochester Electronics LLC
|
Check for Price | Yes | Active | 80 bit | 5 | 16X5 | 5 V | 75 ns | 100 ns | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.4 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | unknown | DIP | 20 | ||||||||||||
|
SN74S225N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 80 bit | 5 | 16X5 | 5 V | 75 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.4 mm | 7.62 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 20 | |||||||||
|
N74S225N
YAGEO Corporation
|
Check for Price | Obsolete | 80 bit | 5 | 16X5 | 5 V | 75 ns | 100 ns | REGISTER BASED | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
N74S225N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 | 16X5 | 5 V | 10 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | 120 µA | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
SN74S225N
Texas Instruments
|
Check for Price | Yes | Obsolete | 80 bit | 5 | 16X5 | 5 V | 75 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.4 mm | 7.62 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | compliant | EAR99 | 8542.39.00.01 | DIP | 20 | Texas Instruments | |||||||
|
SN74S225NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 | 16X5 | 5 V | 10 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | TTL | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||
|
SN74S225NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 | 16X5 | 5 V | 10 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
N74S225N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 | 16X5 | 5 V | 10 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | 120 µA | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
SN74S225N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 80 bit | 5 | 16X5 | 5 V | 75 ns | 100 ns | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e4 | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.4 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | unknown | DIP | 20 |