Parametric results for: n74ls375d under FF/Latches

Filter Your Search

1 - 10 of 22 results

|
-
-
-
-
Manufacturer Part Number: n74ls375d
Select parts from the table below to compare.
Compare
Compare
SN74LS375D
Texas Instruments
$0.5410 Yes Yes Active 5 V 30 ns 30 ns 4 2 YES SOP 15 pF NO POSITIVE EDGE LS D LATCH TTL DUMMY VAL 35 MHz 8 mA COMPLEMENTARY 12 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS375DRG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 27 ns 27 ns 4 2 YES SOP 15 pF POSITIVE EDGE LS D LATCH TTL 8 mA COMPLEMENTARY 12 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
N74LS375D
YAGEO Corporation
Check for Price Obsolete 5 V 25 ns 2 2 YES SOP 15 pF HIGH LEVEL LS D LATCH TTL COMPLEMENTARY 12 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01
N74LS375D
Philips Semiconductors
Check for Price No Transferred 5 V 30 ns 1 4 YES SOP D LATCH TTL 8 mA 12 mA COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP16,.25 unknown 8542.39.00.01
SN74LS375DR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 30 ns 27 ns 2 2 YES SOP 15 pF POSITIVE EDGE LS D LATCH TTL DUMMY VAL 8 mA COMPLEMENTARY 12 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 unknown 8542.39.00.01
SN74LS375DRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 30 ns 27 ns 2 2 YES SOP POSITIVE EDGE LS D LATCH TTL DUMMY VAL 8 mA COMPLEMENTARY 12 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
SN74LS375DRE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 30 ns 2 2 YES SOP POSITIVE EDGE LS D LATCH TTL DUMMY VAL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
SN74LS375DE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 30 ns 27 ns 2 2 YES SOP 15 pF POSITIVE EDGE LS D LATCH TTL DUMMY VAL 8 mA COMPLEMENTARY 12 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
SN74LS375DG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 30 ns 2 2 YES SOP POSITIVE EDGE LS D LATCH TTL DUMMY VAL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
SN74LS375DE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 30 ns 2 2 YES SOP POSITIVE EDGE LS D LATCH TTL DUMMY VAL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01