Filter Your Search
1 - 10 of 23 results
|
SN74LS151DR
Texas Instruments
|
$0.3955 | Yes | Yes | Active | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS151D
Texas Instruments
|
$0.5003 | No | Obsolete | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
N74LS151D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 32 ns | 43 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.95 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
N74LS151D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 43 ns | 1 | 8 | YES | SOP | MULTIPLEXER | TTL | 8 mA | 10 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74LS151D3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS151D
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 32 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74LS151D
Signetics
|
Check for Price | No | Obsolete | 5 V | 32 ns | 43 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.95 mm | SIGNETICS CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS151D
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 32 ns | 43 ns | 1 | 8 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS151DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 43 ns | 1 | 8 | YES | SOP | MULTIPLEXER | TTL | 8 mA | 5 V | 10 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||||
|
SN74LS151DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 32 ns | 43 ns | 1 | 8 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 |