Filter Your Search
1 - 4 of 4 results
|
N74H102F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 2 | NO | DIP | 40 MHz | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 3-IN AND GATED J/K INPUTS | 40 MHz | 20 mA | COMPLEMENTARY | 38 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
N74H102F
Signetics
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 2 | NO | DIP | 40 MHz | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 3-IN AND GATED J/K INPUTS | 40 MHz | 20 mA | COMPLEMENTARY | 38 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
N74H102F
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | NO | DIP | 40 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 35 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
N74H102FB
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | NO | DIP | 40 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 35 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |