Filter Your Search
1 - 5 of 5 results
|
N74F827N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 10 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 100 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F827N,602
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 14 ns | 18 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 245 | 40 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||
|
N74F827N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 18 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 245 | 40 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | NXP | ||||
|
N74F827N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-24 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F827N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18 ns | 1 | 10 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 100 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-24 | unknown | 8542.39.00.01 |