Filter Your Search
1 - 3 of 3 results
|
N74F808D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 6.8 ns | YES | SOP | NO | AND GATE | TTL | 64 mA | 42 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F808D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 6.5 ns | 6 | 2 | YES | SOP | 50 pF | F/FAST | AND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 64MA @ VOH = 2V | 42 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||
|
N74F808D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5 ns | 6 | 2 | YES | SOP | 50 pF | F/FAST | AND GATE | TTL | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |