Filter Your Search
1 - 10 of 12 results
![]() |
SN74F543DBR
Texas Instruments
|
$0.7567 | Yes | Yes | Active | 5 V | 12.5 ns | 8.5 ns | 8 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
N74F543DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12.5 ns | 9 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 135 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | SOT340-1 | ||||||||
|
N74F543DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 135 mA | COMMERCIAL | R-PDSO-G24 | 70 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
N74F543DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12.5 ns | 9 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 135 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | SOT340-1 | ||||||||
|
N74F543DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 135 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
N74F543DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12.5 ns | 1 | 8 | YES | SSOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
N74F543DB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12.5 ns | 12.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 135 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||||
|
SN74F543DBRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12.5 ns | 1 | 8 | YES | SSOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74F543DBRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12.5 ns | 1 | 8 | YES | SSOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
SN74F543DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12.5 ns | 8.5 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, SSOP-24 | 24 | not_compliant | 8542.39.00.01 |