Filter Your Search
1 - 8 of 8 results
|
N74F51N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 4.5 ns | 2 | 6 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/P'S | 7.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
N74F51N,602
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 2 | 6 | NO | DIP | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | SOT27-1 | 2017-02-01 | Nexperia | |||||||||||||||
|
N74F51N
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.5 ns | 2 | 6 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 7.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
N74F51N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6.5 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 20 mA | 7.5 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74F51N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.5 ns | 6.5 ns | 2 | 6 | NO | DIP | 50 pF | NO | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 20 mA | 7.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||
|
N74F51N
Nexperia
|
Check for Price | Obsolete | 5 V | 6.5 ns | 2 | 6 | NO | DIP | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP-14 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||||||||
|
N74F51N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 6 | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 20 mA | 7.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F51N,602
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.5 ns | 6.5 ns | 2 | 6 | NO | DIP | 50 pF | NO | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 20 mA | 7.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | SOT27-1 |