Filter Your Search
1 - 10 of 10 results
|
N74F5074D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH METASTABLE IMMUNE CHARACTERISTICS; MAX OUTPUT SKEW = 1.5NS | 90 MHz | 20 mA | COMPLEMENTARY | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SO-14 | 14 | unknown | 8542.39.00.01 | ||||
|
N74F5074D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH METASTABLE IMMUNE CHARACTERISTICS | 150 MHz | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F5074D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH METASTABLE IMMUNE CHARACTERISTICS; MAX OUTPUT SKEW = 1.5NS | 90 MHz | COMPLEMENTARY | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 14 | unknown | 8542.39.00.01 | SOT108-1 | ||||||||
|
N74F5074D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH METASTABLE IMMUNE CHARACTERISTICS | 150 MHz | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F5074DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 90 MHz | POSITIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 30 mA | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
N74F5074D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH METASTABLE IMMUNE CHARACTERISTICS; MAX OUTPUT SKEW = 1.5NS | 90 MHz | COMPLEMENTARY | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||
|
N74F5074D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 2 | YES | SOP | 90 MHz | POSITIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 30 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
N74F5074D,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH METASTABLE IMMUNE CHARACTERISTICS; MAX OUTPUT SKEW = 1.5NS | 90 MHz | 20 mA | COMPLEMENTARY | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SO-14 | 14 | unknown | 8542.39.00.01 | SOT108-1 | ||||||
|
N74F5074D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 2 | YES | SOP | 90 MHz | POSITIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 30 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
N74F5074D/0001,118
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 6.5 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH METASTABLE IMMUNE CHARACTERISTICS; MAX OUTPUT SKEW = 1.5NS | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SO-14 | 14 | unknown | SOT108-1 |