Parametric results for: n74f1763n under Memory Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: n74f1763n
Select parts from the table below to compare.
Compare
Compare
N74F1763N
NXP Semiconductors
Check for Price Obsolete 20 NO 5 V MEMORY CONTROLLER, DRAM BIPOLAR NO NO 1M X 1 1 220 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS DIP 0.600 INCH, PLASTIC, DIP-48 48 unknown 8542.31.00.01
N74F1763N-B
Philips Semiconductors
Check for Price No Obsolete NO 5 V TTL 220 mA COMMERCIAL R-PDIP-T48 e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP48,.6 unknown 8542.31.00.01
N74F1763N
YAGEO Corporation
Check for Price Obsolete 68030 20 100 MHz NO 5 V MEMORY CONTROLLER, DRAM BIPOLAR NO NO 1M X 1 1 220 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T48 Not Qualified 70 °C 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 8542.31.00.01
N74F1763N
Signetics
Check for Price No Obsolete 20 NO 5 V MEMORY CONTROLLER, DRAM BIPOLAR NO NO 1M X 1 1 220 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP48,.6 unknown 8542.31.00.01
N74F1763N
Philips Semiconductors
Check for Price No Transferred NO 5 V TTL 220 mA COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP48,.6 unknown 8542.31.00.01