Filter Your Search
1 - 6 of 6 results
|
SN74F151AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 12 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||
|
SN74F151AN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F151AN
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 8 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F151AN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7.5 ns | 11 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||
|
N74F151AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 25 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F151AN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 11 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 25 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |