Filter Your Search
1 - 2 of 2 results
|
N74ALS645A-1D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 20 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 58 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
N74ALS645A-1D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; IOL=48MA @ VCC=4.75V | 2 | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |