Filter Your Search
1 - 10 of 15 results
|
SN74ALS241A-1D
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; IOL = 48MA @ VCC = 4.75V | 2 | TRUE | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
N74ALS241A-1DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; IOL=48MA @ VCC=4.75V | 2 | TRUE | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS241A-1D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; IOL = 48MA @ VCC = 4.75V | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||||||
|
N74ALS241A-1D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW/HIGH | 48 mA | 2 | TRUE | 30 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74ALS241A-1DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW/HIGH | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | Texas Instruments | |||||||||||
|
N74ALS241A-1D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; IOL=48MA @ VCC=4.75V | 2 | TRUE | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS241A-1DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; IOL = 48MA @ VCC = 4.75V | 2 | TRUE | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
N74ALS241A-1DB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; IOL=48MA @ VCC=4.75V | 2 | TRUE | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS241A-1DR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; IOL = 48MA @ VCC = 4.75V | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||||||
|
SN74ALS241A-1DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW/HIGH | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 |