Parametric results for: n74als00ad under Gates

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
Manufacturer Part Number: n74als00ad
Select parts from the table below to compare.
Compare
Compare
SN74ALS00ADR
Texas Instruments
$0.3560 Yes Yes Active 5 V 8 ns 11 ns 4 2 YES SOP 50 pF NO ALS NAND GATE TTL 8 mA 3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS00ADBR
Texas Instruments
$0.3919 Yes Yes Active 5 V 11 ns 11 ns 4 2 YES SSOP 50 pF NO ALS NAND GATE TTL 8 mA 3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS00AD
Texas Instruments
$0.4893 No Obsolete 5 V 8 ns 11 ns 4 2 YES SOP 50 pF NO ALS NAND GATE TTL 8 mA 3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS00ADRG4
Texas Instruments
Check for Price No Obsolete 5 V 11 ns 11 ns 1 2 YES SOP 50 pF NO ALS NAND GATE TTL 8 mA 3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
N74ALS00ADB-T
Philips Semiconductors
Check for Price No Transferred 5 V 11 ns YES SOP NO NAND GATE TTL 8 mA 3 mA COMMERCIAL R-PDSO-G14 e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
SN74ALS00ADE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 8 ns 11 ns 4 2 YES SOP 50 pF NO ALS NAND GATE TTL 8 mA 3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 unknown 8542.39.00.01
N74ALS00AD-T
NXP Semiconductors
Check for Price Obsolete 5 V 8 ns 4 2 YES SOP 50 pF ALS NAND GATE TTL 3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01
N74ALS00AD
Philips Semiconductors
Check for Price No Transferred 5 V 11 ns YES SOP NO NAND GATE TTL 8 mA 3 mA COMMERCIAL R-PDSO-G14 e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
N74ALS00AD
NXP Semiconductors
Check for Price Obsolete 5 V 8 ns 4 2 YES SOP 50 pF ALS NAND GATE TTL 3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01
SN74ALS00ADG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 11 ns 11 ns 4 2 YES SOP 50 pF NO ALS NAND GATE TTL 8 mA 3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments