Parametric results for: n7433n under Gates

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: n7433n
Select parts from the table below to compare.
Compare
Compare
N7433N
YAGEO Corporation
Check for Price Obsolete 5 V 18 ns 4 2 NO DIP 50 pF OPEN-COLLECTOR TTL/H/L NOR GATE TTL IOH = 250UA @ VOH = 5.5V; IOL = 48MA @ VOL = 0.4V 57 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01
N7433N-B
Philips Semiconductors
Check for Price No Transferred 5 V 24 ns NO DIP NO OPEN-COLLECTOR NOR GATE TTL 48 mA 57 mA COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
SN7433NP1
Texas Instruments
Check for Price No Obsolete 5 V 24 ns 4 2 NO DIP NO OPEN-COLLECTOR TTL/H/L NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN7433N-00
Texas Instruments
Check for Price Obsolete 5 V 24 ns 4 2 NO DIP 150 pF OPEN-COLLECTOR TTL/H/L NOR GATE TTL 57 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN7433N-10
Texas Instruments
Check for Price Obsolete 5 V 24 ns 4 2 NO DIP 150 pF OPEN-COLLECTOR TTL/H/L NOR GATE TTL 57 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN7433NP3
Texas Instruments
Check for Price No Obsolete 5 V 24 ns 4 2 NO DIP NO OPEN-COLLECTOR TTL/H/L NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
N7433N
NXP Semiconductors
Check for Price Obsolete 5 V 24 ns 24 ns 4 2 NO DIP NO OPEN-COLLECTOR 74 NOR GATE TTL 48 mA 57 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
SN7433N3
Texas Instruments
Check for Price No No Obsolete 5 V 24 ns 4 2 NO DIP 150 pF NO OPEN-COLLECTOR TTL/H/L NOR GATE TTL 16.5 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
N7433N
Philips Semiconductors
Check for Price No Transferred 5 V 24 ns NO DIP NO OPEN-COLLECTOR NOR GATE TTL 48 mA 57 mA COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
SN7433N1
Texas Instruments
Check for Price No Obsolete 5 V 24 ns 4 2 NO DIP NO OPEN-COLLECTOR TTL/H/L NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01