Parametric results for: n630ch30 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: n630ch30
Select parts from the table below to compare.
Compare
Compare
N630CH30
IXYS UK Westcode
Check for Price Buy Obsolete 630 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 200 V/us 3 V 23 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
N630CH30LOO
IXYS Corporation
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 1000 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END IXYS CORP unknown EAR99 8541.30.00.80
N630CH30GOO
IXYS Corporation
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 300 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END IXYS CORP unknown EAR99 8541.30.00.80
N630CH30JOO
IXYS Corporation
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 500 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END IXYS CORP unknown EAR99 8541.30.00.80
N630CH30JOO
IXYS UK Westcode
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 500 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
N630CH30KOO
IXYS UK Westcode
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 750 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
N630CH30HOO
IXYS UK Westcode
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 400 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
N630CH30KOO
IXYS Corporation
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 750 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END IXYS CORP unknown EAR99 8541.30.00.80
N630CH30GOO
IXYS UK Westcode
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 300 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
N630CH30HOO
IXYS Corporation
Check for Price Buy Obsolete 2880 kA 150 mA 1 A 300 mA 3 kV 2.6109 kA SCR SINGLE HIGH RELIABILITY 400 V/us 3 V 25 kA 150 mA 3 kV O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END IXYS CORP unknown EAR99 8541.30.00.80