Parametric results for: n4f08ab1-9.000mhz under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: n4f08ab19000mhz
Select parts from the table below to compare.
Compare
Compare
N4F08AB1-9.000MHZ-T
MMD
Check for Price Yes Yes Transferred 9 MHz 50 ppm 0.01 % 5 PPM/FIRST YEAR 80 Ω 8 pF L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) MMD COMPONENTS ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 compliant 8541.60.00.50
N4F08AB1-9.000MHZ
MMD
Check for Price Yes Yes Transferred 9 MHz 50 ppm 0.01 % 5 PPM/FIRST YEAR 80 Ω 8 pF L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) MMD COMPONENTS ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 compliant 8541.60.00.50