Parametric results for: n4620-2300 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: n46202300
Select parts from the table below to compare.
Compare
Compare
N4620-2300-RB
3M Interconnect
Check for Price Yes Yes Obsolete 20 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (100) STRAIGHT BOARD CONNECTOR LATCHED NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
N4620-2300
3M Interconnect
Check for Price No No Obsolete 20 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (100) STRAIGHT BOARD CONNECTOR LATCHED 1000VAC V NO 1 GΩ CTR W/GUIDE SLOTS NO NO e0 NO UL, CSA 94V-0 -55 °C 105 °C HOLE .112-.124 RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LATCH & EJECT ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SURFACE MOUNT 0.525 inch 3M ELECTRONIC PRODUCTS DIVISION compliant