Filter Your Search
1 - 4 of 4 results
![]() |
TN28F020-120
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | MINIMUM 100K ERASE/PROGRAM CYCLES | YES | NO | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEL CORP | QFJ | 0.450 X 0.550 INCH, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
N28F020-120
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | YES | NO | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEL CORP | QFJ | 0.450 X 0.550 INCH, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
N28F020-120
Rochester Electronics LLC
|
Check for Price | No | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | 0.450 X 0.550 INCH, PLASTIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
TN28F020-120
Rochester Electronics LLC
|
Check for Price | No | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | MINIMUM 100K ERASE/PROGRAM CYCLES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | 0.450 X 0.550 INCH, PLASTIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 |