Filter Your Search
1 - 1 of 1 results
|
N25Q256A13E1240E
Micron Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 250 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | e1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | compliant | EAR99 | 8542.32.00.51 | Micron |