Parametric results for: n25q128a13tf840f under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: n25q128a13tf840f
Select parts from the table below to compare.
Compare
Compare
N25Q128A13TF840F
Micron Technology Inc
Check for Price Yes Yes Obsolete 134.2177 Mbit 8 16MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm MICRON TECHNOLOGY INC DFP 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 8 compliant EAR99 8542.32.00.51 Micron