Filter Your Search
1 - 10 of 800 results
|
SP2-034-N256/01-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 34 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.787 inch | 1.339 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
SP2-062-N256/01-95/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 62 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.787 inch | 2.441 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
N2560-5003-UB
3M Interconnect
|
Check for Price | No | No | Active | 60 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.338 inch | 0.49 inch | 3.288 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
N256S0818HDAS2-16I
onsemi
|
Check for Price | Obsolete | 1.27 mm | -40 °C | 85 °C | ON SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.41 | SOIC | SOP, | 8 | R-PDSO-G8 | 4.9 mm | 262.144 kbit | STANDARD SRAM | 8 | 1 | 8 | 32.768 k | 32000 | SYNCHRONOUS | 32KX8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | SERIAL | Not Qualified | 1.75 mm | 1.95 V | 1.7 V | 1.8 V | YES | CMOS | INDUSTRIAL | GULL WING | DUAL | 3.91 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SP1-023-N256/01-98/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 23 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.787 inch | 1.811 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
SP2-056-N256/01-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.787 inch | 2.205 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
SP1-016-N256/01-66/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.787 inch | 1.26 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
SP1-004-N256/01-77/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.787 inch | 0.315 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
N2560-6V0C-RB-WH
3M Interconnect
|
Check for Price | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | GUIDE SLOT(S) | NO | NO | e3 | NO | CUL; UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.338 inch | 0.4 inch | 3.288 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 3M | ||||||||||||||||||||||||||||||||||||
|
SP1-039-N256/01-97/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 39 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.787 inch | 3.071 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |