Filter Your Search
1 - 2 of 2 results
|
N2540-6002UB
3M Interconnect
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.338 inch | 0.38 inch | 2.288 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | |||
|
N2540-6002-UB
3M Interconnect
|
Check for Price | No | No | Active | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 2500 | 3M, LOW PROFILE, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (200) OVER NICKEL (100) | COPPER ALLOY | NO | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M |