Filter Your Search
1 - 2 of 2 results
|
N2534-5002-UB
3M Interconnect
|
Check for Price | No | No | Active | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 2500 | 3M, LOW PROFILE, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (200) OVER NICKEL (100) | COPPER ALLOY | NO | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | |||||||||||||||||||||||||||
|
N2534-5002UB
3M Interconnect
|
Check for Price | No | No | Obsolete | 34 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.338 inch | 0.49 inch | 1.988 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M |