Filter Your Search
1 - 10 of 1,126 results
|
N1083CH55GOO
IXYS UK Westcode
|
Check for Price | Obsolete | HIGH RELIABILITY | YES | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CEDB-N2 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 3.6267 kA | 5.5 kV | 5.5 kV | NO LEAD | END | SCR | ||||||||||||||||||||
|
N108CA1-9.999MHZ-T
MMD
|
Check for Price | No | No | Transferred | 9.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||||||||||||||||||||
|
QESM08150JN108FREQ3
Temex Ceramics
|
Check for Price | Yes | Transferred | 50 ppm | 0.001 % | 2 PPM/FIRST YEAR | 50 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 55 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 60 MHz | 30 MHz | -10 °C | 55 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | |||||||||||||||||||||
|
N108TC1-24.999MHZ
MMD
|
Check for Price | No | No | Transferred | 24.999 MHz | 5 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | |||||||||||||||||||||
|
N108TC1-9.999MHZ-T
MMD
|
Check for Price | No | No | Transferred | 9.999 MHz | 5 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
QESM08130JN108FREQ1
Temex Ceramics
|
Check for Price | Yes | Transferred | 30 ppm | 0.001 % | 2 PPM/FIRST YEAR | 120 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 55 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 29.999 MHz | 20 MHz | -10 °C | 55 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | |||||||||||||||||||||
|
N108BA1-24.999MHZ-T
MMD
|
Check for Price | No | No | Transferred | 24.999 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | ||||||||||||||||||||||
|
N108TC1-9.999MHZ
MMD
|
Check for Price | No | No | Transferred | 9.999 MHz | 5 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
N108EA1-17.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 17 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||||||||||||||||||||
|
N1083CH55KOO
IXYS Corporation
|
Check for Price | Obsolete | HIGH RELIABILITY | YES | IXYS CORP | 101A322, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CEDB-N2 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 3.6267 kA | 5.5 kV | 5.5 kV | NO LEAD | END | SCR |